Variable Gain Amplifier 8 Circuit Differential 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA8613YT

DigiKey Part Number
296-15991-2-ND - Tape & Reel (TR)
296-15991-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VCA8613YT
Description
IC VARIABLE GAIN 8 CIRC 64TQFP
Customer Reference
Detailed Description
Variable Gain Amplifier 8 Circuit Differential 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
VCA8613YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
8
Output Type
Differential
Slew Rate
300V/µs
Gain Bandwidth Product
70 MHz
Current - Input Bias
1 nA
Current - Supply
-
Voltage - Supply Span (Min)
2.85 V
Voltage - Supply Span (Max)
3.15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
148,43000 €48,43 €
1039,89400 €398,94 €
2537,76320 €944,08 €
Unit Price without VAT:48,43000 €
Unit Price with VAT:57,63170 €

Other Suppliers on DigiKey

5.750In Stock
Ships from Rochester Electronics, LLC