
VCA8617PAGR | |
|---|---|
DigiKey Part Number | VCA8617PAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCA8617PAGR |
Description | IC VARIABLE GAIN 8 CIRC 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 8 Circuit Differential 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | VCA8617PAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 8 | |
Output Type | Differential | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 100 MHz | |
Current - Input Bias | 1 nA | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 3.15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 43,02069 € | 64.531,04 € |
| Unit Price without VAT: | 43,02069 € |
|---|---|
| Unit Price with VAT: | 51,19462 € |

