Variable Gain Amplifier 8 Circuit Differential 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA8613YR

DigiKey Part Number
VCA8613YR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCA8613YR
Description
IC VARIABLE GAIN 8 CIRC 64TQFP
Customer Reference
Detailed Description
Variable Gain Amplifier 8 Circuit Differential 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
VCA8613YR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
1 nA
Mfr
Voltage - Supply Span (Min)
2.85 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
3.15 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
8
Package / Case
64-TQFP
Output Type
Differential
Supplier Device Package
64-TQFP (10x10)
Slew Rate
300V/µs
Base Product Number
Gain Bandwidth Product
70 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC