
VCA824IDGSR | |
|---|---|
DigiKey Part Number | VCA824IDGSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCA824IDGSR |
Description | IC VARIABLE GAIN 1 CIRC 10VSSOP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | VCA824IDGSR Models |
Category | Current - Supply 36.5mA |
Mfr | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 710 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 19 µA | Base Product Number |
Voltage - Input Offset 4 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,59934 € | 8.998,35 € |
| Unit Price without VAT: | 3,59934 € |
|---|---|
| Unit Price with VAT: | 4,28321 € |


