Variable Gain Amplifier 1 Circuit 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA822IDGSR

DigiKey Part Number
VCA822IDGSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCA822IDGSR
Description
IC VARIABLE GAIN 1 CIRC 10VSSOP
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
VCA822IDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1700V/µs
-3db Bandwidth
168 MHz
Current - Input Bias
19 µA
Voltage - Input Offset
4 mV
Current - Supply
36mA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,92815 €7.320,38 €
Manufacturers Standard Package
Unit Price without VAT:2,92815 €
Unit Price with VAT:3,48450 €