Similar

VCA610U | |
|---|---|
DigiKey Part Number | VCA610U-ND |
Manufacturer | |
Manufacturer Product Number | VCA610U |
Description | IC VARIABLE GAIN 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VCA610U Models |
Category | Current - Supply 30mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 60V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 30 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8048ARZ | Analog Devices Inc. | 11 | 505-AD8048ARZ-ND | 7,49000 € | Similar |
| AD9632ARZ-REEL7 | Analog Devices Inc. | 494 | 505-AD9632ARZ-REEL7CT-ND | 16,16000 € | Similar |


