Similar

VCA2618YT | |
|---|---|
DigiKey Part Number | 296-14062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCA2618YT |
Description | IC VARIABLE GAIN 2 CIRC 32TQFP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit Differential 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | VCA2618YT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 30 MHz | |
Current - Input Bias | 1 nA | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |


