Variable Gain Amplifier 2 Circuit Differential 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA2618YR

DigiKey Part Number
VCA2618YR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCA2618YR
Description
IC VARIABLE GAIN 2 CIRC 32TQFP
Customer Reference
Detailed Description
Variable Gain Amplifier 2 Circuit Differential 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
VCA2618YR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
300V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
30 MHz
Current - Input Bias
1 nA
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC