
VCA2617EVM | |
|---|---|
DigiKey Part Number | 296-21212-ND |
Manufacturer | |
Manufacturer Product Number | VCA2617EVM |
Description | EVAL BOARD FOR VCA2617 |
Customer Reference | |
Detailed Description | VCA2617 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Variable Gain | |
Output Type | Differential | |
Slew Rate | 100V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 60mA | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Utilized IC / Part | VCA2617 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 € | 153,88 € |
| Unit Price without VAT: | 153,88000 € |
|---|---|
| Unit Price with VAT: | 183,11720 € |


