VCA2616YT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.170
Unit Price: 16,85067 €
Datasheet
Variable Gain Amplifier 2 Circuit Differential 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA2616YT

DigiKey Part Number
296-37306-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCA2616YT
Description
IC VARIABLE GAIN 2 CIRC 48TQFP
Customer Reference
Detailed Description
Variable Gain Amplifier 2 Circuit Differential 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
VCA2616YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
300V/µs
Gain Bandwidth Product
80 MHz
-3db Bandwidth
40 MHz
Current - Input Bias
1 nA
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14In Stock
Ships from Rochester Electronics, LLC