VCA2613 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA2613EVM

DigiKey Part Number
296-46022-ND
Manufacturer
Manufacturer Product Number
VCA2613EVM
Description
EVAL BOARD FOR VCA2613
Customer Reference
Detailed Description
VCA2613 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
2 - Dual
Amplifier Type
Variable Gain
Output Type
Differential
Slew Rate
300V/µs
-3db Bandwidth
40MHz
Gain Bandwidth Product
-
Current - Output / Channel
40mA
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
4.75V ~ 5.25V
Utilized IC / Part
VCA2613
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.