
VCA2612Y/2K | |
|---|---|
DigiKey Part Number | VCA2612Y/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCA2612Y/2K |
Description | IC VARIABLE GAIN 2 CIRC 48TQFP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit Differential 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VCA2612Y/2K Models |
Category | Current - Input Bias 1 nA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.75 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 48-TQFP |
Slew Rate 300V/µs | Supplier Device Package 48-TQFP (7x7) |
Gain Bandwidth Product 80 MHz | Base Product Number |
-3db Bandwidth 40 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,64464 € | 25.289,28 € |
| Unit Price without VAT: | 12,64464 € |
|---|---|
| Unit Price with VAT: | 15,04712 € |


