
V62/23623-01XE | |
|---|---|
DigiKey Part Number | 296-V62/23623-01XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/23623-01XE |
Description | 1MBPS HALF-DUPLEX TRANSCEIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 10.6ns @50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01174 € | 3.035,22 € |
| Unit Price without VAT: | 1,01174 € |
|---|---|
| Unit Price with VAT: | 1,20397 € |

