
V62/09643-01XE | |
|---|---|
DigiKey Part Number | 296-V62/09643-01XE-ND |
Manufacturer | |
Manufacturer Product Number | V62/09643-01XE |
Description | ENHANCED PRODUCT DIGITAL MEDIA D |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-NFBGA (13x13) |
Datasheet | Datasheet |
Category | Non-Volatile Memory ROM (8kB) |
Manufacturer Texas Instruments | On-Chip RAM 32kB |
Series | Voltage - I/O 1.8V, 3.3V |
Packaging Tray | Voltage - Core 1.3V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Digital Media System-on-Chip (DMSoC) | Mounting Type Surface Mount |
Interface ASP, I2C, SPI, UART, USB | Package / Case 337-LFBGA |
Clock Rate 216MHz | Supplier Device Package 337-NFBGA (13x13) |

