
V62/06668-01XE | |
|---|---|
DigiKey Part Number | 2156-V62/06668-01XE-ND |
Manufacturer | |
Manufacturer Product Number | V62/06668-01XE |
Description | ADS5444-EP 13-BIT, 250-MSPS ANAL |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 1 Input 3 Pipelined 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | V62/06668-01XE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 13 | |
Sampling Rate (Per Second) | 250M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 3 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 157,80000 € | 315,60 € |
| Unit Price without VAT: | 157,80000 € |
|---|---|
| Unit Price with VAT: | 187,78200 € |

