
V62/04752-01XE | |
|---|---|
DigiKey Part Number | 2156-V62/04752-01XE-ND |
Manufacturer | |
Manufacturer Product Number | V62/04752-01XE |
Description | UC2875-EP ENHANCED PRODUCT PHASE |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | V62/04752-01XE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Full-Bridge, Half-Bridge | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.25V ~ 20V | |
Frequency - Switching | 2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Frequency Control, Ramp, Reset, Soft Start, Sync | |
Operating Temperature | -25°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,18478 € | 257,25 € |
| Unit Price without VAT: | 11,18478 € |
|---|---|
| Unit Price with VAT: | 13,30989 € |

