
V62/04709-02YE | |
|---|---|
DigiKey Part Number | 296-V62/04709-02YE-ND |
Manufacturer | |
Manufacturer Product Number | V62/04709-02YE |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | V62/04709-02YE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,35270 € | 3.352,70 € |
| Unit Price without VAT: | 3,35270 € |
|---|---|
| Unit Price with VAT: | 3,98971 € |

