
V62/03626-01XE | |
|---|---|
DigiKey Part Number | 296-V62/03626-01XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/03626-01XE |
Description | ENHANCED PRODUCT 3.3 V DUAL UART |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder No |
Part Status Obsolete | With False Start Bit Detection Yes |
Features Internal Oscillator | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 48-LQFP |
Data Rate (Max) 3Mbps | Supplier Device Package 48-LQFP (7x7) |

