
V62/03624-04XE | |
|---|---|
DigiKey Part Number | 2156-V62/03624-04XE-ND |
Manufacturer | |
Manufacturer Product Number | V62/03624-04XE |
Description | UCC2803-EP ENHANCED PRODUCT LOW- |
Customer Reference | |
Detailed Description | Power Supply Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | V62/03624-04XE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,17360 € | 258,68 € |
| Unit Price without VAT: | 5,17360 € |
|---|---|
| Unit Price with VAT: | 6,15658 € |

