
ULQ2004ATDRQ1 | |
|---|---|
DigiKey Part Number | 296-50195-2-ND - Tape & Reel (TR) 296-50195-1-ND - Cut Tape (CT) 296-50195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2004ATDRQ1 |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2004ATDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,38120 € | 38,12 € |
| 500 | 0,29474 € | 147,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23673 € | 591,83 € |
| 5.000 | 0,21808 € | 1.090,40 € |
| 7.500 | 0,20858 € | 1.564,35 € |
| 12.500 | 0,19790 € | 2.473,75 € |
| 17.500 | 0,19256 € | 3.369,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

