MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

ULQ2003ADG4 | |
|---|---|
DigiKey Part Number | 296-22011-5-ND |
Manufacturer | |
Manufacturer Product Number | ULQ2003ADG4 |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003ADG4 Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULQ2003AQDRQ1 | Texas Instruments | 0 | 296-21568-1-ND | 1,22000 € | MFR Recommended |
| MC1413BDR2G | onsemi | 12.637 | MC1413BDR2GOSCT-ND | 0,52000 € | Direct |
| ULN2001D1013TR | STMicroelectronics | 14.463 | 497-2341-1-ND | 0,50000 € | Direct |
| ULN2002D1013TR | STMicroelectronics | 3.643 | 497-2343-1-ND | 0,54000 € | Direct |
| ULN2003D1013TR | STMicroelectronics | 12.672 | 497-2345-1-ND | 0,37000 € | Direct |





