
ULN2004ANSR | |
|---|---|
DigiKey Part Number | 296-ULN2004ANSRTR-ND - Tape & Reel (TR) 296-ULN2004ANSRCT-ND - Cut Tape (CT) 296-ULN2004ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2004ANSR |
Description | TRANS 7NPN DARL 50V 0.5A 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35000 € | 8,75 € |
| 100 | 0,30560 € | 30,56 € |
| 250 | 0,28432 € | 71,08 € |
| 500 | 0,27152 € | 135,76 € |
| 1.000 | 0,26097 € | 260,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25230 € | 504,60 € |
| 4.000 | 0,24515 € | 980,60 € |
| 6.000 | 0,24157 € | 1.449,42 € |
| 10.000 | 0,23761 € | 2.376,10 € |
| 14.000 | 0,23530 € | 3.294,20 € |
| 20.000 | 0,23307 € | 4.661,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

