ULN2004ANE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 20
Unit Price: 1,04000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 29.993
Unit Price: 0,81000 €
Datasheet
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2004ANE4

DigiKey Part Number
296-ULN2004ANE4-ND
Manufacturer
Manufacturer Product Number
ULN2004ANE4
Description
TRANS 7NPN DARL 50V 500MA 16PDIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Manufacturer
Texas Instruments
Current - Collector Cutoff (Max)
50µA
Series
Operating Temperature
150°C (TJ)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-DIP (0.300", 7.62mm)
Transistor Type
7 NPN Darlington
Supplier Device Package
16-PDIP
Current - Collector (Ic) (Max)
500mA
Base Product Number
Voltage - Collector Emitter Breakdown (Max)
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULN2004ANTexas Instruments20296-1980-5-ND1,04000 €Direct
ULN2004ADRTexas Instruments29.993296-15067-1-ND0,81000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes