
ULN2004AINSR | |
|---|---|
DigiKey Part Number | 296-17023-2-ND - Tape & Reel (TR) 296-17023-1-ND - Cut Tape (CT) 296-17023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2004AINSR |
Description | TRANS 7NPN DARL 50V 0.5A 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004AINSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65500 € | 6,55 € |
| 100 | 0,43120 € | 43,12 € |
| 500 | 0,33504 € | 167,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27801 € | 556,02 € |
| 4.000 | 0,25608 € | 1.024,32 € |
| 6.000 | 0,24491 € | 1.469,46 € |
| 10.000 | 0,23237 € | 2.323,70 € |
| 14.000 | 0,22591 € | 3.162,74 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

