
ULN2004AINSG4 | |
|---|---|
DigiKey Part Number | ULN2004AINSG4-ND |
Manufacturer | |
Manufacturer Product Number | ULN2004AINSG4 |
Description | IC PWR RELAY 7NPN 1:1 16SO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004AINSG4 Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Packaging Tube | Supplier Device Package 16-SO |
Part Status Obsolete | Base Product Number |

