ULN2004AINSE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 14.513
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 69.106
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.929
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.569
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.159
Unit Price: 0,54000 €
Datasheet
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2004AINSE4

DigiKey Part Number
ULN2004AINSE4-ND
Manufacturer
Manufacturer Product Number
ULN2004AINSE4
Description
IC PWR RELAY 7NPN 1:1 16SO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ULN2004AINSE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes