Similar
Similar
Similar
Similar
Similar

ULN2004AINS | |
|---|---|
DigiKey Part Number | ULN2004AINS-ND |
Manufacturer | |
Manufacturer Product Number | ULN2004AINS |
Description | IC PWR RELAY 7NPN 1:1 16SO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


