
ULN2004AIN | |
|---|---|
DigiKey Part Number | 296-17051-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2004AIN |
Description | TRANS 7NPN DARL 50V 0.5A 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Through Hole 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004AIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 25 | 0,48040 € | 12,01 € |
| 100 | 0,37460 € | 37,46 € |
| 500 | 0,28946 € | 144,73 € |
| 1.000 | 0,26203 € | 262,03 € |
| 2.000 | 0,23894 € | 477,88 € |
| 5.000 | 0,21394 € | 1.069,70 € |
| 10.000 | 0,19849 € | 1.984,90 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


