
ULN2004ADYYR | |
|---|---|
DigiKey Part Number | 296-ULN2004ADYYRTR-ND - Tape & Reel (TR) 296-ULN2004ADYYRCT-ND - Cut Tape (CT) 296-ULN2004ADYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2004ADYYR |
Description | 50V 7-CHANNEL DARLINGTON TRANSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,20596 € | 102,98 € |
| 1.000 | 0,18534 € | 185,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15913 € | 477,39 € |
| 6.000 | 0,14592 € | 875,52 € |
| 9.000 | 0,13919 € | 1.252,71 € |
| 15.000 | 0,13163 € | 1.974,45 € |
| 21.000 | 0,12715 € | 2.670,15 € |
| 30.000 | 0,12280 € | 3.684,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

