MFR Recommended
Similar

ULN2003BPWR | |
|---|---|
DigiKey Part Number | 296-41066-2-ND - Tape & Reel (TR) 296-41066-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ULN2003BPWR |
Description | IC PWR RELAY 7NPN 1:1 16TSSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003BPWR Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package 16-TSSOP |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2003AIPWR | Texas Instruments | 938 | 296-17785-1-ND | 1,06000 € | MFR Recommended |
| TBD62003AFNG,EL | Toshiba Semiconductor and Storage | 7.123 | TBD62003AFNGELCT-ND | 1,43000 € | Similar |






