Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003BDR

DigiKey Part Number
296-41065-2-ND - Tape & Reel (TR)
296-41065-1-ND - Cut Tape (CT)
296-41065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003BDR
Description
IC PWR RELAY 7NPN 1:1 16SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2003BDR Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 105°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Series
Package / Case
16-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-SOIC
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULN2003AIDRTexas Instruments85.377296-15407-1-ND1,25000 €MFR Recommended
TBD62003AFWG,ELToshiba Semiconductor and Storage8.509TBD62003AFWGELCT-ND0,99000 €Similar
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,97000 €0,97 €
Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,57000 €5,70 €
1000,37320 €37,32 €
5000,28848 €144,24 €
1.0000,26117 €261,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €