MFR Recommended
MFR Recommended
Similar

ULN2003APWG4 | |
|---|---|
DigiKey Part Number | ULN2003APWG4-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003APWG4 |
Description | IC PWR RELAY 7NPN 1:1 16TSSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003APWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |






