ULN2003ANSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.665
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 32.262
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.513
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 68.023
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.929
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.469
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 34.495
Unit Price: 0,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.159
Unit Price: 0,54000 €
Datasheet
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003ANSRG4

DigiKey Part Number
ULN2003ANSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULN2003ANSRG4
Description
IC PWR RELAY 7NPN 1:1 16SO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ULN2003ANSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23406 €468,12 €
4.0000,22738 €909,52 €
6.0000,22403 €1.344,18 €
10.0000,22032 €2.203,20 €
14.0000,21816 €3.054,24 €
20.0000,21608 €4.321,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23406 €
Unit Price with VAT:0,27853 €