MFR Recommended
Similar

ULN2003AING4 | |
|---|---|
DigiKey Part Number | ULN2003AING4-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003AING4 |
Description | IC PWR RELAY 7NPN 1:1 16DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Through Hole 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003AING4 Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Series | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-PDIP |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2003AIN | Texas Instruments | 0 | 296-16971-5-ND | 0,43000 € | MFR Recommended |
| ULQ2001A | STMicroelectronics | 0 | ULQ2001A-ND | 0,33546 € | Direct |
| ULQ2003A | STMicroelectronics | 6.207 | 497-2358-5-ND | 1,51000 € | Direct |
| ULQ2004A | STMicroelectronics | 819 | 497-2360-5-ND | 1,63000 € | Direct |
| ULN2003AN | Rochester Electronics, LLC | 12.582 | 2156-ULN2003AN-ND | 0,93000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.075 | 0,29810 € | 320,46 € |
| Unit Price without VAT: | 0,29810 € |
|---|---|
| Unit Price with VAT: | 0,35474 € |






