MFR Recommended
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ULN2003AIDG4 | |
|---|---|
DigiKey Part Number | ULN2003AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003AIDG4 |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003AIDG4 Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2003AIDR | Texas Instruments | 85.377 | 296-15407-1-ND | 1,25000 € | MFR Recommended |
| ULQ2003D1013TR | STMicroelectronics | 3.080 | 497-2359-1-ND | 0,44000 € | Direct |
| ULQ2003D1013TRY | STMicroelectronics | 399 | 497-10282-1-ND | 0,71000 € | Direct |
| ULQ2004D1013TR | STMicroelectronics | 124 | 497-2361-1-ND | 0,56000 € | Direct |
| MC1413BDR2G | onsemi | 12.637 | MC1413BDR2GOSCT-ND | 0,52000 € | Similar |




