ULN2003ADRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 173.280
Unit Price: 0,71000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.953
Unit Price: 0,54000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 14.513
Unit Price: 0,49000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 71.823
Unit Price: 0,33000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3.765
Unit Price: 0,75000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 12.969
Unit Price: 0,35000 €
Datasheet

Upgrade


onsemi
In Stock: 7.299
Unit Price: 0,47000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 11.569
Unit Price: 0,40000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 34.495
Unit Price: 0,72000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 5.159
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 7.899
Unit Price: 0,52000 €
Datasheet
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003ADRE4

DigiKey Part Number
ULN2003ADRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULN2003ADRE4
Description
IC PWR RELAY 7NPN 1:1 16SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2003ADRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes