
UCD9246RGCT | |
|---|---|
DigiKey Part Number | 296-25721-2-ND - Tape & Reel (TR) 296-25721-1-ND - Cut Tape (CT) 296-25721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9246RGCT |
Description | IC DGTL PWM SYSTEM CTRLR 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecommunications PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9246RGCT Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 64-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 64-VQFN (9x9) |
Applications Telecommunications | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,20600 € | 92,06 € |
| 25 | 8,58560 € | 214,64 € |
| 100 | 7,90330 € | 790,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,57800 € | 1.894,50 € |
| 500 | 7,38198 € | 3.690,99 € |
| 750 | 7,28377 € | 5.462,83 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

