
UCD9244MRGCTEP | |
|---|---|
DigiKey Part Number | 296-38331-2-ND - Tape & Reel (TR) 296-38331-1-ND - Cut Tape (CT) 296-38331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9244MRGCTEP |
Description | IC DGTL PWM SYSTEM CTRLR 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PWM Controller PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9244MRGCTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Current - Supply | 8mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,50000 € | 19,50 € |
| 10 | 15,60800 € | 156,08 € |
| 25 | 14,63600 € | 365,90 € |
| 100 | 13,79130 € | 1.379,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,05908 € | 3.264,77 € |
| 500 | 12,75226 € | 6.376,13 € |
| Unit Price without VAT: | 19,50000 € |
|---|---|
| Unit Price with VAT: | 23,20500 € |

