
UCD9244ARGCR | |
|---|---|
DigiKey Part Number | UCD9244ARGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD9244ARGCR |
Description | IC DGTL PWM SYSTEM CTRLR 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PWM Controller PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9244ARGCR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Applications PWM Controller | Supplier Device Package 64-VQFN (9x9) |
Current - Supply 8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,02669 € | 21.080,07 € |
| Unit Price without VAT: | 7,02669 € |
|---|---|
| Unit Price with VAT: | 8,36176 € |

