Similar

UCD9240PFCR | |
|---|---|
DigiKey Part Number | UCD9240PFCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD9240PFCR |
Description | IC DGTL PWM SYSTEM CTRLR 80-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Special Purpose PMIC 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9240PFCR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 80-TQFP |
Part Status Active | Supplier Device Package 80-TQFP (12x12) |
Applications Special Purpose | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD9248PFCR | Texas Instruments | 1.537 | 296-50565-1-ND | 11,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,80253 € | 9.802,53 € |
| Unit Price without VAT: | 9,80253 € |
|---|---|
| Unit Price with VAT: | 11,66501 € |


