
UCD9224RGZT | |
|---|---|
DigiKey Part Number | 296-25812-2-ND - Tape & Reel (TR) 296-25812-1-ND - Cut Tape (CT) 296-25812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9224RGZT |
Description | IC REG CTRLR BUCK PMBUS 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9224RGZT Models |
Category | Frequency - Switching 15.26kHz ~ 2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type PWM Signal | Serial Interfaces I2C, PMBus, SMBus |
Function Step-Down | Control Features Enable, Power Good, Reset, Sequencing, Tracking |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 48-VFQFN Exposed Pad |
Output Phases 2 | Supplier Device Package 48-VQFN (7x7) |
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,20800 € | 62,08 € |
| 25 | 5,76400 € | 144,10 € |
| 100 | 5,27690 € | 527,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,04452 € | 1.261,13 € |
| 500 | 4,90448 € | 2.452,24 € |
| 750 | 4,83437 € | 3.625,78 € |
| 1.250 | 4,75668 € | 5.945,85 € |
| 1.750 | 4,71129 € | 8.244,76 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |


