
UCD9222WRGZREP | |
|---|---|
DigiKey Part Number | 296-37099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD9222WRGZREP |
Description | IC REG CTRLR BUCK PMBUS 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9222WRGZREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Frequency - Switching | 15.26kHz ~ 2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Enable, Power Good, Reset, Tracking | |
Operating Temperature | -55°C ~ 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,78639 € | 21.965,98 € |
| Unit Price without VAT: | 8,78639 € |
|---|---|
| Unit Price with VAT: | 10,45580 € |

