
UCD9081RHBT | |
|---|---|
DigiKey Part Number | 296-27168-2-ND - Tape & Reel (TR) 296-27168-1-ND - Cut Tape (CT) 296-27168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9081RHBT |
Description | IC SUPERVISOR 8 CHANNEL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 8 Channel 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9081RHBT Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 2µs Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Type Sequencer | Supplier Device Package 32-VQFN (5x5) |
Number of Voltages Monitored 8 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 6,19600 € | 61,96 € |
| 25 | 5,75240 € | 143,81 € |
| 100 | 5,26520 € | 526,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,03296 € | 1.258,24 € |
| 500 | 4,89300 € | 2.446,50 € |
| 750 | 4,82291 € | 3.617,18 € |
| 1.250 | 4,74526 € | 5.931,57 € |
| 1.750 | 4,69988 € | 8.224,79 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,48430 € |




