
UCD9081RHBR | |
|---|---|
DigiKey Part Number | 296-23788-2-ND - Tape & Reel (TR) 296-23788-1-ND - Cut Tape (CT) 296-23788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9081RHBR |
Description | IC SUPERVISOR 8 CHANNEL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 8 Channel 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9081RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,80000 € | 48,00 € |
| 25 | 4,44280 € | 111,07 € |
| 100 | 4,05090 € | 405,09 € |
| 250 | 3,93040 € | 982,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,54430 € | 10.632,90 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |










