Supervisor 8 Channel 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD9081RHBR

DigiKey Part Number
296-23788-2-ND - Tape & Reel (TR)
296-23788-1-ND - Cut Tape (CT)
296-23788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD9081RHBR
Description
IC SUPERVISOR 8 CHANNEL 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor 8 Channel 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
UCD9081RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
8
Voltage - Threshold
Adjustable/Selectable
Output
-
Reset
Active Low
Reset Timeout
2µs Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,22000 €6,22 €
104,80000 €48,00 €
254,44280 €111,07 €
1004,05090 €405,09 €
2503,93040 €982,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,54430 €10.632,90 €
Manufacturers Standard Package
Unit Price without VAT:6,22000 €
Unit Price with VAT:7,40180 €