
UCD90320UZWSR | |
|---|---|
DigiKey Part Number | UCD90320UZWSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD90320UZWSR |
Description | IC SUPERVISOR 32 CHAN 169NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 32 Channel 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90320UZWSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 32 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ns Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,80715 € | 17.807,15 € |
| Unit Price without VAT: | 17,80715 € |
|---|---|
| Unit Price with VAT: | 21,19051 € |

