
UCD90320EVM-783 | |
|---|---|
DigiKey Part Number | 296-45215-ND |
Manufacturer | |
Manufacturer Product Number | UCD90320EVM-783 |
Description | EVAL BOARD FOR UCD90320 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCD90320 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | UCD90320EVM-783 Models |
Category | Function Power Supply Supervisor/Tracker/Sequencer |
Manufacturer Texas Instruments | Utilized IC / Part UCD90320 |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,41000 € | 211,41 € |
| Unit Price without VAT: | 211,41000 € |
|---|---|
| Unit Price with VAT: | 251,57790 € |


