
UCD90124RGCT | |
|---|---|
DigiKey Part Number | 296-25837-2-ND - Tape & Reel (TR) 296-25837-1-ND - Cut Tape (CT) 296-25837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90124RGCT |
Description | IC SUPERVISOR 12 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 12 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90124RGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 12 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,65000 € | 17,65 € |
| 10 | 14,10000 € | 141,00 € |
| 25 | 13,21280 € | 330,32 € |
| 100 | 12,23700 € | 1.223,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,77196 € | 2.942,99 € |
| 500 | 11,49176 € | 5.745,88 € |
| 750 | 11,35145 € | 8.513,59 € |
| Unit Price without VAT: | 17,65000 € |
|---|---|
| Unit Price with VAT: | 21,00350 € |

