Similar

UCD90124EVM | |
|---|---|
DigiKey Part Number | UCD90124EVM-ND |
Manufacturer | |
Manufacturer Product Number | UCD90124EVM |
Description | EVAL BOARD FOR UCD90124 |
Customer Reference | |
Detailed Description | UCD90124 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | UCD90124 | |
Primary Attributes | 12 Channel Sequencer and Monitor | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


