
UCD90124ARGCT | |
|---|---|
DigiKey Part Number | 296-30249-2-ND - Tape & Reel (TR) 296-30249-1-ND - Cut Tape (CT) 296-30249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90124ARGCT |
Description | IC SUPERVISOR 12 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 12 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90124ARGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 12 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,51000 € | 14,51 € |
| 10 | 11,51800 € | 115,18 € |
| 25 | 10,77040 € | 269,26 € |
| 100 | 9,94840 € | 994,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,55660 € | 2.389,15 € |
| 500 | 9,32044 € | 4.660,22 € |
| 750 | 9,20216 € | 6.901,62 € |
| Unit Price without VAT: | 14,51000 € |
|---|---|
| Unit Price with VAT: | 17,26690 € |

